
Image similar
Pin housing cable
Pin strip, straight
2
wire-to-board
Micro-MaTch
2.54 mm
13
26
5 mm
Rectangular
1 A
1 A
1 pc(s)
(L x W x H) 33.78 x 5 x 5.10 mm
Cut & Clip
PBT fibreglass-reinforced, UL 94 V-0
1589858
Red
Phosphorus bronze
5.10 mm
33.78 mm
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
D28-26 BT6-G
Datasheet 1589858 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 26 Contact spacing: 2.54 mm 1589858 1 pc(s)
User & Safety Instructions 1589858 TRU COMPONENTS Pin housing cable Micro-MaTch Total number of pins 26 Contact spacing: 2.54 mm 1589858 1 pc(s)