
1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
5
5
2.54 mm
Black
Rectangular
600 V
3 A
3 A
Gold plated
Copper alloy
Polyester
5.80 mm
2.50 mm
No
(L x W x H) 12.70 x 10.80 x 2.54 mm
Perpendicular (to the PCB)
1580944
No
1 pc(s)
10.80 mm
2.54 mm
12.70 mm
Yes
+105 °C
-55 °C
1580944
Datasheet 1580944 TRU COMPONENTS Pin strip (standard) No. of rows: 1 Pins per row: 5 1580944 1 pc(s)