• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pro Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

1/31
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTSPro SetRaspberry Pi® 3 B+ (1 GB)

  • Raspberry Pi® set with all the necessary components for working with the Raspberry Pi® 3 B+
  • With wireless keyboard and mouse set for working at a distance
  • Incl. Raspberry Pi® 3 B+, Aluminum housing with integrated fan, heat sinks, connection cables & power supply with on/off switch
  • SD card with 32GB memory on board

Technical specifications

  • Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
  • Frequency 1.4 GHz
Product type

SBC starter kit

Type

Raspberry Pi® 3 B+

SoC

Broadcom BCM2837B0

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

GPU

Broadcom Video Core IV

1 GB

Clock speed

1.4 GHz

Memory type

DDR2

Operating system (Version)

w/o OS

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

4x USB 2.0

LAN (10/100/1000)

3.5 mm jack

HDMI™

micro SD

micro USB (current)

Wi-Fi

b/g/n/ac

Bluetooth

4.2

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

2.5 A

Content

PSU

Housing

Heatsink

HDMI cable

Keyboard

Mouse

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299391 TRU COMPONENTS Pro Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

User & Safety Instructions 2299391 TRU COMPONENTS Pro Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

User & Safety Instructions 2299391 TRU COMPONENTS Pro Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

User & Safety Instructions 2299391 TRU COMPONENTS Pro Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

Conformity certificate

Conformity certificate 2299391 TRU COMPONENTS Pro Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

Description

That Pro Set It is the perfect basis for your Raspberry Pi® 4 B. This gives you all the accessories you need to get your credit card-sized PC up and running.

The heart of the Raspberry Pi® 3B+
The Raspberry Pi® 3 B+ has been equipped with a strong ARM Cortex-A53 quad-core processor with 4x 1.4 GHz. With this upgrade, the Pi® 3B+ delivers significantly more performance in certain applications. WiFi and Bluetooth® Low Energy and LAN onboard are available for fast and easy networking. The layout and connections of the Raspberry Pi® 3B+ are identical to the Raspberry Pi® 3 B, 2 B and B+.

Wireless working without interruption
Renkforce RF-KMC-510 wireless keyboard mouse set and wireless 2.4 GHz connection make working at a distance a breeze. The comfortable mouse as well as the keyboard with attractive design and 11 multimedia keys enable up to 10 meter working distance.

No overheating - incl. active fan
Protect your Raspberry Pi® from negative environmental influences such as dirt, mechanical influences and electromagnetic interference with this high-quality aluminum housing. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing work. The openings on the top of the housing ensure optimum air circulation.

Stay cool
The heat sink set consists of three high-quality aluminum heat sinks. The heat sinks are precisely fitted and protect the most important components (ARM CPU and USB controller) from overheating, if the Pi is permanently overclocked. This reduces the risk of failure and extends the life of the Raspberry Pi.

Convenient on/off switch
The Raspberry Pi® is powered on due to a missing switch by connecting the USB cable to the power supply. With the convenient power supply and the USB cable, you can easily switch your Raspberry or other single-board computer on and off without having to unplug the plug each time.

32 GB memory capacity
Meanwhile, the storage of Raspberry Pi's is also increasing. the Renkforce micro SD card has a strong 32 GB memory. plenty of space for all sorts of videos, slides and documents. The latest Raspberry Pi OS (formerly Raspbian) can always be downloaded free of charge from the Raspberry Pi Org website.

Scope of delivery

  • Raspberry Pi® 3 B+ (1 GB)
  • VOLTCRAFT QCP-3000 USB-charger
  • Renkforce USB power cable with on/off switch (1 m)
  • Renkforce aluminum casing with fan
  • Renkforce passive heat sink set (3-TLG.)
  • Transcend microSDHC card (32 GB, class 10)
  • SpeaKa HDMI cable (1.5 m)
  • Basetech CAT6 U/UTP network cable (1 m)
  • Renkforce wireless keyboard/mouse set.

What kind of Single Board Computers (SBCs) are you looking for?