• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Pro Set Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TRU COMPONENTSPro SetRaspberry Pi® 4 B (1 GB)

  • Raspberry Pi® set with all the necessary components for working with the Raspberry Pi® 4 B
  • With wireless keyboard and mouse set for working at a distance
  • Incl. Raspberry Pi® 4 B, Aluminum housing with integrated fan, heat sinks, connection cables & power supply with on/off switch
  • SD card with 32GB memory on board

Technical specifications

  • Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
  • Frequency 1.5 GHz
Product type

SBC starter kit

Type

Raspberry Pi® 4 B

SoC

Broadcom 2711

Processor

ARM Cortex-A72

Processor cores (No.)

4 x

GPU

Broadcom Video Core VI

1 GB

Clock speed

1.5 GHz

Memory type

DDR4

Operating system (Version)

w/o OS

Memory capacity

32 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

3 A

Content

PSU

Housing

Heatsink

HDMI cable

Keyboard

Mouse

Length

85 mm

Width

56 mm

Height

17 mm

not cloud-enabled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632885 TRU COMPONENTS Pro Set Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz PSU, Housing, Heatsink, HDMI cable, Keyboard, Mouse

Description

That Pro Set It is the perfect basis for your Raspberry Pi® 4 B. This gives you all the accessories you need to get your credit card-sized PC up and running.The heart of the Raspberry Pi® 4B (1 GB RAM1 GBThe Raspberry Pi® 4B is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.Wireless working without interruptionRenkforce RF-KMC-510 wireless keyboard mouse set and wireless 2.4 GHz connection make working at a distance a breeze. The comfortable mouse as well as the keyboard with attractive design and 11 multimedia keys enable up to 10 meter working distance.No overheating - incl. active fanProtect your Raspberry Pi® from negative environmental influences such as dirt, mechanical influences and electromagnetic interference with this high-quality aluminum housing. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing. The active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing work. The openings on the top of the housing ensure optimum air circulation.Stay coolThe heat sink set consists of three high-quality aluminum heat sinks. The heat sinks are precisely fitted and protect the most important components (ARM CPU and USB controller) from overheating, if the Pi is permanently overclocked. This reduces the risk of failure and extends the life of the Raspberry Pi.Convenient on/off switchThe Raspberry Pi® is powered on due to a missing switch by connecting the USB cable to the power supply. With the convenient power supply and the USB cable, you can easily switch your Raspberry or other single-board computer on and off without having to unplug the plug each time.32 GB memory capacityMeanwhile, the storage of Raspberry Pi's is also increasing. the Renkforce micro SD card has a strong 32 GB memory. plenty of space for all sorts of videos, slides and documents. The latest Raspberry Pi OS (formerly Raspbian) can always be downloaded free of charge from the Raspberry Pi Org website.

Scope of delivery

  • Raspberry Pi® 4 B (1 GB)
  • VOLTCRAFT QCP-3000 USB-charger
  • Renkforce USB power cable with on/off switch (1 m)
  • Renkforce aluminum casing with fan
  • Renkforce passive heat sink set (3-TLG.)
  • Transcend microSDHC card (32 GB, class 10)
  • SpeaKa HDMI cable (1.5 m)
  • Basetech CAT6 U/UTP network cable (1 m)
  • Renkforce wireless keyboard/mouse set.

What kind of Single Board Computers (SBCs) are you looking for?