• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RD8025B24L Axial fan 24 V DC 39 m³/h (L x W x H) 80 x 80 x 25 mm

1/3
Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
1.2 W
Type of bearing
Double ball bearing
Air flow rate
39 m³/h
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof fan IP58 120 x 120 mm

  • Degree of protection IP58

Technical specifications

Product type

Axial fan

Type

RD8025B24L

Nominal voltage

24 V DC

Max. current consumption

50 mA

1.2 W

Type of bearing

Double ball bearing

Rotational speed

2300 U/min

Noise emission (max.)

25 dB

Air flow rate

39 m³/h

Factory colour

Black

Material

Plastic

50000 h

IP58

Min. temperature

-10 °C

Max. temperature

70 °C

Length

80 mm

Width

80 mm

Height

25 mm

Dim

(L x W x H) 80 x 80 x 25 mm

Description

Waterproof fan degree of protection IP58, with double ball bearing. Direction of rotation on the rotor seen on the left side; by blowing webs.

Scope of delivery

  • Axial Fans
  • User manual.

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.