
Highlights & Details
Waterproof fan IP58 120 x 120 mm
- Degree of protection IP58
Technical specifications
- Product type
Axial fan
- Type
RD12038B24L
- Nominal voltage
24 V DC
- No. of wires
2
- Max. current consumption
130 mA
3.12 W
- Type of bearing
Double ball bearing
- Rotational speed
1950 U/min
- Noise emission (max.)
34 dB
- Air flow rate
142 m³/h
- Connection
Open end cable
- Factory colour
Black
- Material
Plastic
50000 h
IP58
- Min. temperature
-10 °C
- Max. temperature
70 °C
- Length
120 mm
- Width
120 mm
- Height
38 mm
- Dim
(L x W x H) 120 x 120 x 38 mm
Documents & Downloads
Datasheet
Datasheet 1565001 TRU COMPONENTS RD12038B24L Axial fan IP58 24 V DC 142 m³/h (L x W x H) 120 x 120 x 38 mm
User & Safety Instructions
User & Safety Instructions 1565001 TRU COMPONENTS RD12038B24L Axial fan IP58 24 V DC 142 m³/h (L x W x H) 120 x 120 x 38 mm
Description
Scope of delivery
- Axial Fans
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 32.16*
What kind of Axial Fans are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























