• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS RT195M-3R 1564115 Repair tape RT195M-3R Black (L x W) 5 m x 19 mm 3 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.50)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-fusing tape

  • Black
  • (L x W) 5 m x 19 mm

Technical specifications

Product type

Repair tape

Adhesive tape features

Self-fusing

Length

5 m

Width

19 mm

Thickness

1 mm

Max. temperature

+90 °C

Min. temperature

-30 °C

Factory colour

Black

Series

RT195M-3R

Type

RT195M-3R

Content

3 pc(s)

Dim

(L x W) 5 m x 19 mm

Material thickness

1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564115 TRU COMPONENTS RT195M-3R 1564115 Repair tape RT195M-3R Black (L x W) 5 m x 19 mm 3 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)