• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NT15-25-43A Hardness (details) 43 Shore A Maximum static load 8 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

590 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber buffer TC-NT15-25-43A M4 8 kg static load

  • Type B (internal/external thread): M4x4/M4x15
  • Height: 25 mm
  • Diameter: 15 mm
  • Hardness 43

Technical specifications

  • Type B (External thread/Internal thread): M4x4/M4x15
  • Height: 25 mm
  • Diameter: 15 mm
  • Dimensions: 15 x 25 x M4 x 4 x 15 mm
Hardness

43 Shore A

Product type

Rubber bumper

Max. static load

8 kg

Dim

(Ø x H) 15 mm x 25 mm

Thread size

M4

Hardness

43 Shore A

Width

15 mm

Type

TC-NT15-25-43A

Depth

25 mm

(Ø)

15 mm

Height

25 mm

Dimensions

IG/AG M4 x 4/M4 x 15

External thread

M4

Internal thread

M4

Type

B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3436424 TRU COMPONENTS Rubber bumper TC-NT15-25-43A Hardness (details) 43 Shore A Maximum static load 8 kg

User & Safety Instructions

User & Safety Instructions 3436424 TRU COMPONENTS Rubber bumper TC-NT15-25-43A Hardness (details) 43 Shore A Maximum static load 8 kg

More interesting products

(*All information is plus legal VAT)