• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NT25-30-43A Hardness (details) 43 Shore A Maximum static load 20 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

419 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber buffer TC-NT25-30-43A M6 20 kg static load

  • Type B (internal/external thread): M6x6/M6x18
  • Height: 30 mm
  • Diameter: 25 mm
  • Hardness 43

Technical specifications

  • Type B (External thread/Internal thread): M6x6/M6x18
  • Height: 30 mm
  • Diameter: 25 mm
  • Dimensions: 25 x 30 x M6 x 6 x 18 mm
Hardness

43 Shore A

Product type

Rubber bumper

Max. static load

20 kg

Dim

(Ø x H) 25 mm x 30 mm

Thread size

M6

Hardness

43 Shore A

Width

25 mm

Type

TC-NT25-30-43A

Depth

30 mm

(Ø)

25 mm

Height

30 mm

Dimensions

IG/AG M6 x 6/M6 x 18

External thread

M6

Internal thread

M6

Type

B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3436425 TRU COMPONENTS Rubber bumper TC-NT25-30-43A Hardness (details) 43 Shore A Maximum static load 20 kg

User & Safety Instructions

User & Safety Instructions 3436425 TRU COMPONENTS Rubber bumper TC-NT25-30-43A Hardness (details) 43 Shore A Maximum static load 20 kg

More interesting products

(*All information is plus legal VAT)