• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NT50-40-43A Hardness (details) 43 Shore A Maximum static load 86 kg

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber buffer TC-NT50-40-43A M10 86 kg static load

  • Type B (internal/external thread): M10x10/M10x28
  • Height: 40 mm
  • Diameter: 50 mm
  • Hardness 43

Technical specifications

  • Type B (External thread/Internal thread): M10x10/M10x28
  • Height: 40 mm
  • Diameter: 50 mm
  • Dimensions: 50 x 40 x M10 x 10 x 28 mm
Hardness

43 Shore A

Product type

Rubber bumper

Max. static load

86 kg

Dim

(Ø x H) 50 mm x 40 mm

Thread size

M10

Hardness

43 Shore A

Width

50 mm

Type

TC-NT50-40-43A

Depth

40 mm

(Ø)

50 mm

Height

40 mm

Dimensions

IG/AG M10 x 10/M10 x 28

External thread

M10

Internal thread

M10

Type

B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3436428 TRU COMPONENTS Rubber bumper TC-NT50-40-43A Hardness (details) 43 Shore A Maximum static load 86 kg

User & Safety Instructions

User & Safety Instructions 3436428 TRU COMPONENTS Rubber bumper TC-NT50-40-43A Hardness (details) 43 Shore A Maximum static load 86 kg

More interesting products

(*All information is plus legal VAT)