• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Rubber bumper TC-NTA50-40-60A Hardness (details) 60 Shore A

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber Buffer Type A 50x40mm M10 Hardness 60

  • Type A (external/external thread): M10x27/M10x27
  • Height: 40 mm
  • Diameter: 50 mm
  • Hardness 60

Technical specifications

Hardness

60 Shore A

Product type

Rubber bumper

Dim

(Ø x H) 50 mm x 40 mm

Thread size

M10

Hardness

60 Shore A

Type

TC-NTA50-40-60A

(Ø)

50 mm

Height

40 mm

Dimensions

AG/AG M10 x 27/M10 x 27

External thread

M10

Type

A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3758687 TRU COMPONENTS Rubber bumper TC-NTA50-40-60A Hardness (details) 60 Shore A

User & Safety Instructions

User & Safety Instructions 3758687 TRU COMPONENTS Rubber bumper TC-NTA50-40-60A Hardness (details) 60 Shore A

More interesting products

(*All information is plus legal VAT)