• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Green 7 mm 2.1 V No. of digits: 2 TRU-7S2-28 GAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.1 V
Shared connection
Anode
Width
15 mm
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-segment display green 7.00 mm 2.1V number of digits: 2 Tru Components TRU-7S2-28 GAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S2-28 GAG

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Green

Width

15 mm

Wavelength

568

575

Height

10 mm

Light intensity I(V)

18 mcd

Digit height

7 mm

No. of digits

2

Dim

(W x H x D) 15 x 10 x 6 mm

Depth

6 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1619010 TRU COMPONENTS Seven-segment display Green 7 mm 2.1 V No. of digits: 2 TRU-7S2-28 GAG

User & Safety Instructions

User & Safety Instructions 1619010 TRU COMPONENTS Seven-segment display Green 7 mm 2.1 V No. of digits: 2 TRU-7S2-28 GAG