• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Seven-segment display Green 7.62 mm 2.1 V No. of digits: 2 TRU-7S2-30 GAG

Image similar
Product type
Seven-segment display
Forward voltage U(F)
2.1 V
Shared connection
Anode
Width
15.5 mm
Height
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-segment display green 7.62 mm 2.1V number of digits: 2 Tru Components: TRU-7S2-30 GAG

Our service for you

Technical specifications

Product type

Seven-segment display

Type

TRU-7S2-30 GAG

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Shared connection

Anode

Factory colour

Green

Width

15.5 mm

Wavelength

568

575

Height

15 mm

Light intensity I(V)

16 mcd

Digit height

7.62 mm

No. of digits

2

Dim

(W x H x D) 15.5 x 15 x 7.2 mm

Depth

7.2 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1618956 TRU COMPONENTS Seven-segment display Green 7.62 mm 2.1 V No. of digits: 2 TRU-7S2-30 GAG

User & Safety Instructions

User & Safety Instructions 1618956 TRU COMPONENTS Seven-segment display Green 7.62 mm 2.1 V No. of digits: 2 TRU-7S2-30 GAG

More interesting products

(*All information is plus legal VAT)