
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Self-compensating shock absorber M6x0.75, stroke: 4mm
- Stroke length: 4 mm
- Thread: M6 x 0.75
- Max. effective weight (kg): 1.8
- Max. impact speed (m/s): 1.0
Technical specifications
- Product type
Shock absorber
- Stroke length
4 mm
- (Ø)
5 mm
- Manufacturer part #
TC-14330856
- Weight
1.8 kg
- Thread mount
M6 x 0.75
- Sealant
NBR
- Enclosure material
Stainless steel
- Piston rod material
Stainless steel
- Piston rod diameter
1.8 mm
- Piston rod thread
M6 x 0.75
- Material
Stainless steel
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 3582714 TRU COMPONENTS Shock absorber TC-14330856 TC-AC0604-2 Enclosure material: Stainless steel Stroke length: 4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3582714 TRU COMPONENTS Shock absorber TC-14330856 TC-AC0604-2 Enclosure material: Stainless steel Stroke length: 4 mm 1 pc(s)























