
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Self-compensating shock absorber M20 x 1.5, stroke: 20mm
- Stroke length: 20 mm
- Thread: M20 x 1.5
- Max. effective weight (kg): 200.0
- Max. impact speed (m/s): 2.0
Technical specifications
- Product type
Shock absorber
- Stroke length
20 mm
- (Ø)
17.8 mm
- Manufacturer part #
TC-14330884
- Thread mount
M20 x 1.5
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Stainless steel
- Piston rod diameter
6 mm
- Piston rod thread
M20 x 1.5
- Material
Steel
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 3582721 TRU COMPONENTS Shock absorber TC-14330884 TC-AC2020-2 Enclosure material: Steel Stroke length: 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3582721 TRU COMPONENTS Shock absorber TC-14330884 TC-AC2020-2 Enclosure material: Steel Stroke length: 20 mm 1 pc(s)























