
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Self-compensating shock absorber M8 x 1.0, stroke: 6mm
- Stroke length: 6 mm
- Thread: M8 x 1.0
- Max. effective weight (kg): 2.0
- Max. impact speed (m/s): 1.0
Technical specifications
- Product type
Shock absorber
- Stroke length
6 mm
- (Ø)
6.7 mm
- Manufacturer part #
TC-14330860
- Weight
2 kg
- Thread mount
M8 x 10
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Stainless steel
- Piston rod diameter
2.9 mm
- Piston rod thread
M8 x 1.0
- Material
Steel
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 3582715 TRU COMPONENTS Shock absorber TC-14330860 TC-AC0806-2 Enclosure material: Steel Stroke length: 6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3582715 TRU COMPONENTS Shock absorber TC-14330860 TC-AC0806-2 Enclosure material: Steel Stroke length: 6 mm 1 pc(s)























