
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Self-compensating shock absorber M10 x 1.0, stroke: 8 mm
- Stroke length: 8 mm
- Thread: M10 x 1.0
- Max. effective weight (kg): 4.0
- Max. impact speed (m/s): 1.5
Technical specifications
- Product type
Shock absorber
- Stroke length
8 mm
- (Ø)
8.5 mm
- Manufacturer part #
TC-14330868
- Weight
4.0 kg
- Thread mount
M10 x 1
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Stainless steel
- Piston rod diameter
3 mm
- Material
Steel
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 3582717 TRU COMPONENTS Shock absorber TC-14330868 TC-AC1008-2 Enclosure material: Steel Stroke length: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3582717 TRU COMPONENTS Shock absorber TC-14330868 TC-AC1008-2 Enclosure material: Steel Stroke length: 8 mm 1 pc(s)























