
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Highlights & Details
Self-compensating shock absorber M25 x 1.5, stroke: 25mm
- Stroke length: 25 mm
- Thread: M25 x 1.5
- Max. effective weight (kg): 600.0
- Max. impact speed (m/s): 2.5
Technical specifications
- Product type
Shock absorber
- Stroke length
25 mm
- (Ø)
22.8 mm
- Manufacturer part #
TC-14330892
- Weight
600.0 kg
- Thread mount
M25 x 1.5
- Sealant
NBR
- Enclosure material
Steel
- Piston rod material
Stainless steel
- Piston rod diameter
8 mm
- Piston rod thread
M25 x 1.5
- Material
Steel
- Operating principle
Single-acting
Documents & Downloads
Datasheet
Datasheet 3582723 TRU COMPONENTS Shock absorber TC-14330892 TC-AC2525-2 Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3582723 TRU COMPONENTS Shock absorber TC-14330892 TC-AC2525-2 Enclosure material: Steel Stroke length: 25 mm 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.98*

























