• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 20 1580869 1 pc(s)

1/2
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
20
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 ST
  • This text is machine translated.

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

1

Pins per row

20

Total number of pins

20

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

600 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Copper alloy

Case material

Polyester

Pin Ø

0.70 mm

Pin length (PCB)

2.80 mm

Separable

No

Dim

(L x W x H) 50.80 x 8.50 x 2.50 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

1580869

Socket depth

4.2 mm

Industrial packaging

No

Content

1 pc(s)

Width

8.50 mm

Height

2.50 mm

Length

50.80 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

1580869

Documents & Downloads

Datasheet

Datasheet 1580869 TRU COMPONENTS SIL socket (standard) No. of rows: 1 Pins per row: 20 1580869 1 pc(s)