• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS SMD LED Red 6 mcd One-digit display

1/4
Product type
SMD LED
Light intensity I(V)
6 mcd
Type
One-digit display
Factory colour
Red
Min. temperature
-30 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

1000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Single Digit SMD, common anode

  • 7.11 mm (0.28") one-digit display
  • Long lifespan
  • IC compatible
  • Low power dissipation
  • Grey surface & white segments/dots

Our service for you

Technical specifications

Product type

SMD LED

Type

One-digit display

Factory colour

Red

Light intensity I(V)

6 mcd

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2903146 TRU COMPONENTS SMD LED Red 6 mcd One-digit display

User & Safety Instructions

User & Safety Instructions 2903146 TRU COMPONENTS SMD LED Red 6 mcd One-digit display

Description

Features

  • Lead soldering temperature (1.6 mm below body): 260 °C/ 3 secs

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of SMD LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)