
Number (Package size 25 pc(s))
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bullet receptacle
- Min. cross section
0.50 mm²
- max. cross section
1.50 mm²
- AWG max.
16
- AWG (min.)
22
- Insulation type
Insulated
- Factory colour
Red
- Contact material
Copper
- Insulation material
PVC
- Content
25 pc(s)
- Support sleeve
Yes
- Manufacturer part #
T1904C048
- Cross-section range
0.50 - 1.50 mm²
- Type
T1904C048
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109216 TRU COMPONENTS T1904C048 Bullet receptacle 0.50 mm² 1.50 mm² Insulated Red 25 pc(s)
User & Safety Instructions
User & Safety Instructions 2109216 TRU COMPONENTS T1904C048 Bullet receptacle 0.50 mm² 1.50 mm² Insulated Red 25 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 62.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























