
Number (Package size 15 pc(s))
Minimum order quantity: 2
Total (€ 2.79 / piece)
€ 5.58
incl. VAT
14-day return policy included
Technical specifications
- Product type
Bullet receptacle
- Min. cross section
4 mm²
- max. cross section
6 mm²
- AWG max.
10
- AWG (min.)
12
- Insulation type
Insulated
- Factory colour
Yellow
- Contact material
Copper
- Insulation material
PVC
- Content
15 pc(s)
- Support sleeve
Yes
- Manufacturer part #
T1904C120
- Cross-section range
4 - 6 mm²
- Type
T1904C120
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2109213 TRU COMPONENTS T1904C120 Bullet receptacle 4 mm² 6 mm² Insulated Yellow 15 pc(s)
User & Safety Instructions
User & Safety Instructions 2109213 TRU COMPONENTS T1904C120 Bullet receptacle 4 mm² 6 mm² Insulated Yellow 15 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 63.57*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























