
Highlights & Details
Insulated round plug socket
Our service for you
Technical specifications
- Product type
Bullet receptacle
- Min. cross section
0.50 mm²
- max. cross section
1 mm²
- AWG max.
18
- AWG (min.)
22
- Pin Ø
4 mm
- Insulation type
Insulated
- Factory colour
Red
- Contact material
Brass tin plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
Yes
- Manufacturer part #
3915
- Cross-section range
0.50 - 1 mm²
- RoHS-compliant
Yes
- Temperature range
+70 °C
- Type
3915
- Material (details)
Brass, tin-plated
- Cross section
0.5 - 1.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737034 Vogt Verbindungstechnik 3915 Bullet receptacle 0.50 mm² 1 mm² Pin diameter: 4 mm Insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737034 Vogt Verbindungstechnik 3915 Bullet receptacle 0.50 mm² 1 mm² Pin diameter: 4 mm Insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 66.99€ 63.69*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























