• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C058 Ferrule 10 mm² Partially insulated Red 25 pc(s)

Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve set - DIN standard 46228

  • Red

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

25 pc(s)

Contact material

Tin plated

AWG max.

8

Manufacturer part #

T1904C058

Insulation material

PVC

Cross-section x Length

10 mm² x 12 mm

Temperature range

105 °C

Type

T1904C058

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2109197 TRU COMPONENTS T1904C058 Ferrule 10 mm² Partially insulated Red 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2109197 TRU COMPONENTS T1904C058 Ferrule 10 mm² Partially insulated Red 25 pc(s)