• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T1904C124 Ferrule 0.5 mm² Partially insulated White 100 pc(s)

Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve set - DIN standard 46228

  • White

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DIN

Content

100 pc(s)

Contact material

Tin plated

AWG max.

20

Manufacturer part #

T1904C124

Insulation material

PVC

Cross-section x Length

0.5 mm² x 8 mm

Temperature range

105 °C

Type

T1904C124

Documents & Downloads

Datasheet

Datasheet 2109155 TRU COMPONENTS T1904C124 Ferrule 0.5 mm² Partially insulated White 100 pc(s)