• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C364 Crimp connector set Connector width: 6.4 mm Connector thickness: 0.8 mm 90 ° Insulated Red 15 p

1/2
Product type
Crimp connector set
Connector width
6.4 mm
Connector thickness
0.8 mm
Insulation type
Insulated
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled crimp connector, fully insulated PA - 6.4 x 0.8 mm, red, 0,5mm² - 1.5 mm² - 15 pieces

  • Red
  • 6.4 mm x 0.8 mm
  • 0.5 mm² - 1.5 mm²

Technical specifications

Product type

Crimp connector set

Factory colour

Red

Connector width

6.4 mm

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Insulated

Connection angle

90°

Contact material

Brass

Content

15 pc(s)

Manufacturer part #

T2010C364

Type

T2010C364

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Insulation material

PA

Pins

1

Cross-section range

0.5 - 1.5 mm²

Size

6.4 x 0.8 mm

Temperature range

max. 105 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2380639 TRU COMPONENTS T2010C364 Crimp connector set Connector width: 6.4 mm Connector thickness: 0.8 mm 90 ° Insulated Red 15 p

User & Safety Instructions

User & Safety Instructions 2380639 TRU COMPONENTS T2010C364 Crimp connector set Connector width: 6.4 mm Connector thickness: 0.8 mm 90 ° Insulated Red 15 p