• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS T2010C365 Crimp connector set Connector width: 4.8 mm Connector thickness: 0.5 mm 90 ° Insulated Blue 10

1/2
Product type
Crimp connector set
Connector width
4.8 mm
Connector thickness
0.5 mm
Insulation type
Insulated
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled crimp connector, fully insulated PA - 4.8 x 0.5 mm, blue, 1,5mm² - 2.5 mm² - 10 pieces

  • Blue
  • 4.8 mm x 0.5 mm
  • 1.5 mm² - 2.5 mm²

Technical specifications

Product type

Crimp connector set

Factory colour

Blue

Connector width

4.8 mm

Connector thickness

0.5 mm

Support sleeve

Yes

Insulation type

Insulated

Connection angle

90°

Contact material

Brass

Content

10 pc(s)

Manufacturer part #

T2010C365

Type

T2010C365

max. cross section

2.5 mm²

Min. cross section

1.5 mm²

Insulation material

PA

Pins

1

Cross-section range

1.5 - 2.5 mm²

Size

4.8 x 0.5 mm

Temperature range

max. 105 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2380640 TRU COMPONENTS T2010C365 Crimp connector set Connector width: 4.8 mm Connector thickness: 0.5 mm 90 ° Insulated Blue 10

User & Safety Instructions

User & Safety Instructions 2380640 TRU COMPONENTS T2010C365 Crimp connector set Connector width: 4.8 mm Connector thickness: 0.5 mm 90 ° Insulated Blue 10