• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-10302752 Piezoceramic element Voltage: 30 V 1 pc(s)

1/3
Product type
Piezoceramic element
Impedance
300 Ω
Fastening method
PCB
Voltage
30 V
Dim
(Ø x H) 35 mm x 0.55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Piezo-ceramic element

  • Flat sound transducers optionally with or without electronic control.

Our service for you

Technical specifications

Product type

Piezoceramic element

Impedance

300 Ω

Fastening method

PCB

Voltage

30 V

Dim

(Ø x H) 35 mm x 0.55 mm

Connection

Soldering

Type

Round

Content

1 pc(s)

Height

0.55 mm

(Ø)

35 mm

Resonance

2.6 kHz

RoHS-compliant

Yes

Type

FT-35T-2.6A1

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2575688 TRU COMPONENTS TC-10302752 Piezoceramic element Voltage: 30 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2575688 TRU COMPONENTS TC-10302752 Piezoceramic element Voltage: 30 V 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of Sound Transducers & Signalling Devices are you looking for?