• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11613864 Control knob + marking Black (Ø x H) 15 mm x 13 mm Aluminium, Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/4
Packaging type
Piece
Product type
Control knob
Length
13 mm
Height
13 mm
(Ø)
15 mm
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Turning knob, Aluminium & Plastic

  • Easy-to-grasp
  • Aluminium knobs with smooth surface and satin anodized finish
  • Anodized with inserted plastic cap

Our service for you

Technical specifications

Packaging type

Piece

Product type

Control knob

Features

+ marking

Type

Inner bore diameter 6 mm

Length

13 mm

Width

15 mm

Height

13 mm

(Ø)

15 mm

Dim

(Ø x H) 15 mm x 13 mm

Factory colour

Black

Material

Aluminium

Plastic

Content

1 pc(s)

Type

TC-11613864

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2903466 TRU COMPONENTS TC-11613864 Control knob + marking Black (Ø x H) 15 mm x 13 mm Aluminium, Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2903466 TRU COMPONENTS TC-11613864 Control knob + marking Black (Ø x H) 15 mm x 13 mm Aluminium, Plastic 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)