• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11613880 Control knob + marking Silver (Ø x H) 14 mm x 16 mm Aluminium 1 pc(s)

EAN:
Part number:
Item no:
1/4
Packaging type
Piece
Product type
Control knob
Length
16 mm
Height
16 mm
(Ø)
14 mm
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Turning Knob, Full Aluminium

  • Easy-to-grasp
  • Aluminium knobs with smooth surface and satin anodized finish
  • Hex key wrench for fixing

Our service for you

Technical specifications

Packaging type

Piece

Product type

Control knob

Features

+ marking

Type

Inner bore diameter 6 mm

Length

16 mm

Width

14 mm

Height

16 mm

(Ø)

14 mm

Dim

(Ø x H) 14 mm x 16 mm

Factory colour

Silver

Material

Aluminium

Content

1 pc(s)

Type

TC-11613880

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2903470 TRU COMPONENTS TC-11613880 Control knob + marking Silver (Ø x H) 14 mm x 16 mm Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2903470 TRU COMPONENTS TC-11613880 Control knob + marking Silver (Ø x H) 14 mm x 16 mm Aluminium 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)