• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-11937104 Small tube bulb 2 W 24 V, 30 V BA9s Clear 1 pc(s)

1/2
Product type
Mini bulb
Socket (mini bulbs)
BA9s
Power
2 W
Colour
Clear
Nominal voltage
24 V
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2722 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small tube bulb

  • 24 V, 30 V
  • Clear
  • Socket BA9S 9 x 23 mm

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA9s

2 W

Colour

Clear

Nominal voltage

24 V

30 V

Content

1 pc(s)

Length

23 mm

(Ø)

9 mm

Nominal current

83 mA

Nominal current - rounded value

83 mA

n.rel.

Dim

(Ø x L) 9 mm x 23 mm

RoHS-compliant

Yes

Type

TC-11937104

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2984276 TRU COMPONENTS TC-11937104 Small tube bulb 2 W 24 V, 30 V BA9s Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2984276 TRU COMPONENTS TC-11937104 Small tube bulb 2 W 24 V, 30 V BA9s Clear 1 pc(s)

Description

Features

  • A notice:
  • Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.

Scope of delivery

  • Small tube bulb

More interesting products

(*All information is plus legal VAT)