• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12842720 Small tube bulb 24 V 5 W BA9s Warm white 1 pc(s)

1/2
Product type
Mini bulb
Socket (mini bulbs)
BA9s
Power
5 W
Colour
Warm white
Nominal voltage
24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1727 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small tube bulb

  • Warm white
  • 24 V
  • Socket (mini bulbs): BA9s

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA9s

5 W

Colour

Warm white

Nominal voltage

24 V

Content

1 pc(s)

Length

28 mm

(Ø)

10 mm

n.rel.

Dim

(Ø x L) 10 mm x 28 mm

RoHS-compliant

Yes

Type

TC-12842720

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3210680 TRU COMPONENTS TC-12842720 Small tube bulb 24 V 5 W BA9s Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210680 TRU COMPONENTS TC-12842720 Small tube bulb 24 V 5 W BA9s Warm white 1 pc(s)

Description

Note:
Light sources only for special applications, e.g. in machines, signal lights or for scale illumination. Not designed for household lighting.

This text is machine translated.

Features

  • A notice:
  • Lamps only for special applications, e.g. in machines, in signal lights or for scale lighting. Not intended for household room lighting.

More interesting products

(*All information is plus legal VAT)