• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00122610 Mini bulb 220 V, 260 V 6 W, 10 W BA15d Clear 1 pc(s)

Image similar
Product type
Mini bulb
Socket (mini bulbs)
BA15d
Power
6 W
10 W
Colour
Clear
Nominal voltage
220 V
260 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small tube lamp

  • Clear
  • 220 V, 260 V
  • Socket (mini bulbs): BA15d

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA15d

6 W

10 W

Colour

Clear

Nominal voltage

220 V

260 V

Content

1 pc(s)

Length

54 mm

(Ø)

16 mm

n.rel.

Dim

(Ø x L) 16 mm x 54 mm

Factory colour

Clear

Industrial packaging

No

RoHS-compliant

Yes

Type

00122610

Description

For emergency lighting systems and illuminated signs.

More interesting products

(*All information is plus legal VAT)