• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00112610 Filament Bulb 220 - 260 V 6 - 10 W Clear

Image similar
Product type
Mini bulb
Socket (mini bulbs)
E14
Power
6 W
10 W
Colour
Clear
Nominal voltage
220 V
260 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

750 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00112610 Filament Bulb 220 - 260 V 6 - 10 W Clear

  • Clear
  • 220 V, 260 V
  • Socket (mini bulbs): E14

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

E14

6 W

10 W

Colour

Clear

Nominal voltage

220 V

260 V

Content

1 pc(s)

Length

54 mm

(Ø)

16 mm

Nominal current

38 mA

Nominal current - rounded value

38 mA

n.rel.

Dim

(Ø x L) 16 mm x 54 mm

Factory colour

Clear

Industrial packaging

No

RoHS-compliant

Yes

Type

00112610

6 - 10 W

Voltage

220 - 260 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719872 Barthelme 00112610 Filament Bulb 220 - 260 V 6 - 10 W Clear

User & Safety Instructions

User & Safety Instructions 719872 Barthelme 00112610 Filament Bulb 220 - 260 V 6 - 10 W Clear

Information

Information 719872 Barthelme 00112610 Filament Bulb 220 - 260 V 6 - 10 W Clear

Description

For emergency lighting systems and illuminated signs.

More interesting products

(*All information is plus legal VAT)