• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00221320 Small Filament Bulb 130 V 2.6 W Clear

1/2
Image similar
Product type
Mini bulb
Socket (mini bulbs)
BA9s
Power
2.60 W
Colour
Clear
Nominal voltage
130 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.49 / piece)
€ 4.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00221320 Small Filament Bulb 130 V 2.6 W Clear

  • Clear
  • 130 V
  • Socket (mini bulbs): BA9s

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA9s

2.60 W

Colour

Clear

Nominal voltage

130 V

Content

1 pc(s)

Length

28 mm

(Ø)

10 mm

Nominal current

20 mA

Nominal current - rounded value

20 mA

n.rel.

Dim

(Ø x L) 10 mm x 28 mm

Factory colour

Clear

Industrial packaging

No

RoHS-compliant

Yes

Type

00221320

Type

Bulb

2.6 W

Voltage

130 V

Documents & Downloads

Datasheet

Datasheet 728801 Barthelme 00221320 Small Filament Bulb 130 V 2.6 W Clear

User & Safety Instructions

User & Safety Instructions 728801 Barthelme 00221320 Small Filament Bulb 130 V 2.6 W Clear

Information

Information 728801 Barthelme 00221320 Small Filament Bulb 130 V 2.6 W Clear

Description

Hints

Lamp for signaling

More interesting products

(*All information is plus legal VAT)