• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12114144 USB A + USB C® socket with protective cap, blue LED, square Content: 1 pc(s)

Product type
USB connector
Connector type
Socket
Number of pins
2
Type
TC-12114144
Type
Square<br>Blue LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

USB A + USB C® socket with protective cap, blue LED, square

  • Fast charger Type C® PD

Technical specifications

  • Output voltage/current:
  • USB A: 5 V 3 A / 9 V 2 A / 12 V 1.5 A
  • USB C®: PD (5 V 3 A / 9 V 2 A / 12 V 2.25 A)
  • Contact resistance: 50 MΩ max.
  • Insulation resistance: 500 V/DC 100 MΩ min.
  • Thickness: 1.0-5.5 mm
Type

TC-12114144

Type

Square
Blue LED

Product type

USB connector

Connector type

Socket

Number of pins

2

Mounting hole diameter

36.8 x 21 mm (±0.3 mm)

Case material

Nylon 6.6 UL 94V-2

Manufacturer part #

TC-12114144

Factory colour

Black

Content

1 pc(s)

Material (details)

Terminals: Nickel plated brass

Nominal voltage (details)

12 V DC
24 V DC

Width

35.8 mm

Length

47 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3028536 TRU COMPONENTS TC-12114144 USB A + USB C® socket with protective cap, blue LED, square Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3028536 TRU COMPONENTS TC-12114144 USB A + USB C® socket with protective cap, blue LED, square Content: 1 pc(s)

Description

Scope of delivery

  • USB A + USB C® socket with protective cap

What kind of USB Connectors are you looking for?