
Number
Total (1 m = € 8.66)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Soft-grip-heat-shrink tubing 1.5m Ø 45 mm black
- Lots of content: 1.5 m shrink tube with non-slip texture
- Adjustable in a variety of ways in black color
- Shrink ratio 2:1
- Optimal for grips, levers, jacks and stems
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
45 mm
- Nominal diameter (post-shrinkage)
23 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Soft grip
- Content
1.5 m
- Material
Polyolefin
- Shrink temperature (min.)
90 °C
- Shrink temperature (max.)
120 °C
- Min. temperature
-50 °C
- Max. temperature
+120 °C
- Manufacturer part #
TC-12352604
- Halogen-free
Yes
- Type
T24CA054
Documents & Downloads
Datasheet
Datasheet 3088151 TRU COMPONENTS TC-12352604 Heatshrink w/o adhesive Black 45 mm 23 mm Shrinkage:2:1 1.5 m
User & Safety Instructions
User & Safety Instructions 3088151 TRU COMPONENTS TC-12352604 Heatshrink w/o adhesive Black 45 mm 23 mm Shrinkage:2:1 1.5 m
Description
This heat-shrink tubing set contains a 1.5 meter black shrink tubing with non-slip texture at a piece, for individual shortening. The shrink rate 2:1 is suitable for a wide range of applications, for example hand tools, sports and fitness equipment, handles, fishing rods, Paddle or suitable for covering or replacing worn EVA or cork grips Ideal. Grips, levers, jacks and stems can be upgraded visually, repaired and better gripped.
Processing should be done with a hot air source within the specified temperature range for optimum results.
This text is machine translated.
Processing should be done with a hot air source within the specified temperature range for optimum results.
This text is machine translated.
Scope of delivery
- 1.5 m soft grip heat-shrink tubing Ø 45 mm black
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































