• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12485092 Multiple wire clip Black Suitable for coil diameters of: 7.8 mm 20 pc(s)

Product type
Cable clip
Factory colour
Black
Content
20 pc(s)
Manufacturer part #
TC-12485092
Width
8.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Multiple wire clip

  • Material: Nylon
  • Cable Diameter: 7.8 mm
  • Color: Black

Technical specifications

Product type

Cable clip

Factory colour

Black

Content

20 pc(s)

Manufacturer part #

TC-12485092

Width

8.8 mm

Height

12.5 mm

Length

86.4 mm

Type

TC-12485092

Suitable for coil diameters of

7.8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3121273 TRU COMPONENTS TC-12485092 Multiple wire clip Black Suitable for coil diameters of: 7.8 mm 20 pc(s)

Description

Scope of delivery

  • 20x Multiple wire clip (6 pcs/strip)