• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12533420 Multiple wire clip Black 20 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Clip
Bundle Ø (max.)
7.8 mm
Bundle Ø range
7.8 mm (max)
Factory colour
Black
Content
20 pc(s)
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multiple wire clip

  • Material: Nylon
  • Cable Diameter: 7.8 mm
  • Color: Black

Our service for you

Technical specifications

Product type

Clip

Bundle Ø range

7.8 mm (max)

Bundle Ø (max.)

7.8 mm

Factory colour

Black

Content

20 pc(s)

Manufacturer part #

TC-12533420

Width

8.8 mm

Height

12.5 mm

Length

86.4 mm

RoHS-compliant

Yes

Type

TC-12533420

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3133355 TRU COMPONENTS TC-12533420 Multiple wire clip Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3133355 TRU COMPONENTS TC-12533420 Multiple wire clip Black 20 pc(s)

Description

Scope of delivery

  • 20x Multiple wire clip (6 pcs/strip)

More interesting products

(*All information is plus legal VAT)