• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12819640 Pushbutton switch 250 V AC 20 A IP67 momentary 1 pc(s)

1/2
Product type
Pushbutton switch
Functions
momentary
Lighting type
None
Switching voltage
250 V AC
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton switch

  • Small size and large load current, ideal for users who require large current
  • The image shows the text 'powered by ONPOW' on a white background.

Technical specifications

  • -
Product type

Pushbutton switch

Functions

momentary

Lighting type

None

Material

Stainless steel

PA

Switching voltage

250 V AC

Switching current (max.)

20 A

Dielectric strength

1500 V, RMS 50 Hz, 1 minute

Min. temperature

-25 °C

Max. temperature

55 °C

Electrical lifespan

50,000 cycles

IP67

Insulation resistance

≥100 MΩ

Dim

(Ø) 22 mm

RoHS-compliant

Yes

(Ø)

22 mm

Type

TC-12819640

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3204910 TRU COMPONENTS TC-12819640 Pushbutton switch 250 V AC 20 A IP67 momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3204910 TRU COMPONENTS TC-12819640 Pushbutton switch 250 V AC 20 A IP67 momentary 1 pc(s)

Description

Scope of delivery

  • Main unit

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)