• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13377620 T24CA116 Cable tie Black UV-proof 1050 pc(s)

Product type
Cable tie
Content
1050 pc(s)
Cable tie features
UV-proof
Material
PA
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1050 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

TRU cable ties with adhesive base black and print pliers

  • Black PA cable ties included in three lengths of 10 - 30 cm (1000 pieces)
  • Set with 50 self-adhesive, black fixing sockets/adhesive sockets (size 19 x 19 mm)
  • Small and handy wire cutting pliers with spring mechanism

Our service for you

Technical specifications

Product type

Cable tie

Content

1050 pc(s)

Factory colour

Black

Cable tie features

UV-proof

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA

Manufacturer part #

TC-13377620

Width

3.6 mm

RoHS-compliant

Yes

Type

T24CA116

Documents & Downloads

Datasheet

Datasheet 3344405 TRU COMPONENTS TC-13377620 T24CA116 Cable tie Black UV-proof 1050 pc(s)

User & Safety Instructions

User & Safety Instructions 3344405 TRU COMPONENTS TC-13377620 T24CA116 Cable tie Black UV-proof 1050 pc(s)

Description

Disposable cable ties made from plastic are an indispensable tool in today's world of technology, electronics and mechanics. An affordable and reliable connection and bundling element extends beyond fixing and bundling cables and cable harnesses! Made of highly pure polyamide, these are very stable and can withstand even the roughest conditions, under moisture or UV exposure.
The polyamide adhesive sockets included are Ideal for the fixing of cable ties or similar components on suitable, smooth surfaces. The bases manufactured from polyamide are very stable and equipped with a 3M adhesive surface, so that they hold optimally and durable on suitable, smooth surfaces. For even more stable support, the adhesive socket are also equipped with mounting holes for screw mounting.
Caution: The surfaces must be clean and dry in order for the full adhesive force to develop. After approx. 1.5 hours, a basic strength is reached, after max. 24 hours, the final strength on the respective surface is reached.
The precision mechanics and electronics print pliers contained in the delivery are the optimal solution for cutting and cutting work in the field of precision mechanics and electronics. With the very sharp cutting edges, it is possible to cut precisely and to perform clean cuts. The tool steel is made from robust and provides the perfect tool for cable ties, small wires and flex, solder, desoldering wires or other tasks where accuracy is important. The pleasant red plastic grip fits well in the hand.

This text is machine translated.

Scope of delivery

  • 300 x cable ties length 100 mm/ width 3.6 mm, black
  • 300 x cable ties length 150 mm/ width 3.6 mm, black
  • 200 x cable ties length 200 mm/ width 3.6 mm, black
  • 100 x cable ties length 250 mm/ width 3.6 mm, black
  • 100 x cable ties length 300 mm/ width 3.6 mm, black
  • 50 x mounting adhesive base 19 x 19 mm black
  • 1 x precision mechanics PCB pliers

More interesting products

(*All information is plus legal VAT)