
TRU COMPONENTS TC-13388820 Heatshrink set Red, Yellow, Blue, Green, White, Black Shrinkage:2:1, 3:1 190 pc(s)
Highlights & Details
Heat shrink tubing set 2:1 & heat shrink tubing set with adhesive 3:1
- 190 pc(s)
- Shrinkage: 2:1, 3:1
- Red, Yellow, Blue, Green, White, Black
Our service for you
Technical specifications
- Design: G5 flame proof, AIS double-walled with inner adhesive
- Product type
Heatshrink set
- Nominal diameter (pre-shrinkage)
3 mm
4.5 mm
6 mm
9 mm
12 mm
18 mm
3.2 mm
4.8 mm
6.4 mm
12.7 mm
Show more
- Factory colour
Red
Yellow
Blue
Green
White
Black
- Shrinkage
2:1
3:1
- Heatshrink features
Flame-retardant
Double-walled
incl. adhesive
- Content
190 pc(s)
- Material
Polyolefin
- Manufacturer part #
TC-13388820
- Length
51 mm
102 mm
- RoHS-compliant
Yes
- Type
TC-13388820
Documents & Downloads
Datasheet
Datasheet 3347205 TRU COMPONENTS TC-13388820 Heatshrink set Red, Yellow, Blue, Green, White, Black Shrinkage:2:1, 3:1 190 pc(s)
User & Safety Instructions
User & Safety Instructions 3347205 TRU COMPONENTS TC-13388820 Heatshrink set Red, Yellow, Blue, Green, White, Black Shrinkage:2:1, 3:1 190 pc(s)
Description
Features
- Applications:
- Insulation
- Wiring bundle
- Lightweight harness
- Strain relief
- Identification of wiring
- Mechanical protection
Scope of delivery
- 45x G5 3 mm x 102 mm, Red
- 25x G5 4.5 mm x 102 mm, Yellow
- 20x G5 6 mm x 102 mm, Blue
- 10x G5 9 mm x 102 mm, Green
- 10x G5 12 mm x 102 mm, White
- 10x G5 18 mm x 102 mm, Black
- 25x AIS 3.2 mm x 51 mm, Black
- 20x AIS 4.8 mm x 51 mm, Black
- 15x AIS 6.4 mm x 51 mm, Black
- 5x AIS 12.7 mm x 51 mm, Black
- 3x AIS 19.1 mm x 51 mm, Black
- 2x AIS 25.4 mm x 51 mm, Black
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























