• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13748852 TC-SX30-2 Vibrator 7 bar

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: A (115 mm), B (82 mm), C (67 mm), D (9 mm), E (thread: G1/8), F (Relay port thread: G1/8), R (Air inlet port thread: G1/4)
  • Impack energy: 5.6 - 13.2 N.M
  • Impack frequency: 1 - 60 times/min
  • Impack force: 1.2 - 1.9 Kg.M/s²
  • Air consumed L/time (at 7 bar):0.14
Product type

Vibrator

Suitable for (wall thickness)

2 - 25 mm

Max. operating pressure

7 bar

Type

Impact force: 1.2 - 1.9 kg/m/s²

Punch force

1.9 kg

Manufacturer part #

TC-13748852

A

115 mm

B

82 mm

D

9 mm

C

67 mm

Max. operating pressure

7 bar

Min. operating pressure

3.0 bar

Operating temperature (max.)

60 °C

Operating temperature (min.)

4 °C

Application

Conveying, packing and loosening of bulk materials

Loosening bulk materials stuck to pipe, container and bin walls

Type

TC-SX30-2

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437213 TRU COMPONENTS TC-13748852 TC-SX30-2 Vibrator 7 bar

User & Safety Instructions

User & Safety Instructions 3437213 TRU COMPONENTS TC-13748852 TC-SX30-2 Vibrator 7 bar

Description

Scope of delivery

  • Vibrator
  • Muffler
  • Push-in fitting