• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Linear vibrator TC-13748860 TC-FAL-18 Nominal frequency (at 6 bar): 2250 U/min G 1/8 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: A (Length: 117 mm), C (SW: 50 mm), D (Thread: M10), E (G thread: G1/8), F (G thread: G1/8)
  • Air consumed L/min (at 6 bar): 60
Nominal frequency at 6 bar

2250 U/min

Product type

Linear vibrator

Centrifugal force at 6 bar

205 N

Operating temperature

5 up to 50 °C

Max. operating pressure

6 bar

Min. operating temperature

5 °C

Max. operating temperature

50 °C

Manufacturer part #

TC-13748860

A

117 mm

C

50 mm

Min. operating pressure

2 bar

Internal thread

G 1/8

Type

TC-FAL-18

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437215 TRU COMPONENTS Linear vibrator TC-13748860 TC-FAL-18 Nominal frequency (at 6 bar): 2250 U/min G 1/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437215 TRU COMPONENTS Linear vibrator TC-13748860 TC-FAL-18 Nominal frequency (at 6 bar): 2250 U/min G 1/8 1 pc(s)

Description

Scope of delivery

  • Vibrator
  • Muffler
  • Push-in fitting

More interesting products

(*All information is plus legal VAT)