• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS G10T Turbine vibrator Nominal frequency (at 6 bar): 37600 U/min G1/8" 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Air consumed L/min (at 6 bar): 152
Nominal frequency at 6 bar

37600 U/min

Product type

Turbine vibrator

Centrifugal force at 6 bar

2450 N

Operating temperature

0 up to 120 °C

Max. operating pressure

6 bar

Min. operating temperature

0 °C

Max. operating temperature

120 °C

Manufacturer part #

TC-12772416

Internal thread

G1/8"

Width

33 mm

Height

50 mm

Length

86 mm

Type

G10T

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3193104 TRU COMPONENTS G10T Turbine vibrator Nominal frequency (at 6 bar): 37600 U/min G1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193104 TRU COMPONENTS G10T Turbine vibrator Nominal frequency (at 6 bar): 37600 U/min G1/8" 1 pc(s)

Description

The TRU COMPONENTS turbine vibrator has a maximum Operating pressure of 6 bar and a nominal frequency of 37600 rpm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)