• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Linear vibrator TC-13748864 TC-FAL-25 Nominal frequency (at 6 bar): 2020 U/min G 1/4 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions: A (Length: 139 mm), C (SW: 65 mm), D (Thread: M16), E (G thread: G1/4), F (G thread: G1/4)
  • Air consumed L/min (at 6 bar): 155
Nominal frequency at 6 bar

2020 U/min

Product type

Linear vibrator

Centrifugal force at 6 bar

530 N

Operating temperature

5 up to 50 °C

Max. operating pressure

6 bar

Min. operating temperature

5 °C

Max. operating temperature

50 °C

Manufacturer part #

TC-13748864

A

139 mm

C

65 mm

External thread

M16

Min. operating pressure

2 bar

Internal thread

G 1/4

Length

139 mm

Type

TC-FAL-25

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437216 TRU COMPONENTS Linear vibrator TC-13748864 TC-FAL-25 Nominal frequency (at 6 bar): 2020 U/min G 1/4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437216 TRU COMPONENTS Linear vibrator TC-13748864 TC-FAL-25 Nominal frequency (at 6 bar): 2020 U/min G 1/4 1 pc(s)

Description

Scope of delivery

  • Vibrator
  • Muffler
  • Push-in fitting

More interesting products

(*All information is plus legal VAT)