• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS G30T Turbine vibrator Nominal frequency (at 6 bar): 16100 U/min G3/8" 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Air consumed L/min (at 6 bar): 755
Nominal frequency at 6 bar

16100 U/min

Product type

Turbine vibrator

Centrifugal force at 6 bar

7550 N

Operating temperature

0 up to 120 °C

Max. operating pressure

6 bar

Min. operating temperature

0 °C

Max. operating temperature

120 °C

Manufacturer part #

TC-12772436

Internal thread

G3/8"

Width

73 mm

Height

100 mm

Length

160 mm

Type

G30T

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3193109 TRU COMPONENTS G30T Turbine vibrator Nominal frequency (at 6 bar): 16100 U/min G3/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193109 TRU COMPONENTS G30T Turbine vibrator Nominal frequency (at 6 bar): 16100 U/min G3/8" 1 pc(s)

Description

The TRU COMPONENTS turbine vibrator has a maximum Operating pressure of 6 bar and a nominal frequency of 16100 rpm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)