• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13751852 Cable M8 x 1 Plug, right angle 5 m No. of pins (RJ): 3 1 pc(s)

1/4
Product type
Cable
Connector type
Plug, right angle
Connection side A
M8 plug, right angle
No. of pins
3
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M8 sensor/actuator connection cable PUR, angled plug

  • Compact size, ideal for space-constrained applications such as factory automation machinery.
  • M8 connector for connecting sensors, switches, actuators, PLCs, I/O boxes, and other components in industrial machinery.

Technical specifications

Packaging type

Piece

Type

TC-13751852

Product type

Cable

Connector type

Plug, right angle

Connection side A

M8 plug, right angle

No. of pins

3

Cable length

5 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connection

Open end cable

Factory colour

Black

Thread type connection side

M8 x 1

Thread type (wiring and installation)

M8 x 1

Coding

A

Contact material

Copper alloy

Contact surface

Ni/Au

max. cross section

0.25 mm²

IP67

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

O-ring

Manufacturer part #

TC-13751852

Industrial packaging

Yes

Content

1 pc(s)

Cable Ø

4.2 mm

Cable Ø (max.)

4.3 mm

Cable Ø up to

4.1 mm

Cable Ø range

4.1 - 4.3 mm

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3437963 TRU COMPONENTS TC-13751852 Cable M8 x 1 Plug, right angle 5 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437963 TRU COMPONENTS TC-13751852 Cable M8 x 1 Plug, right angle 5 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)