
Highlights & Details
TRU COMPONENTS TC-YSDW60-12 Din Rail Power Supply 12 V DC 5 A 60 W
- Input voltage range: 200 - 480 V AC
- Output voltage (nominal): 12 V DC
- Max. output current: 5 A
- Power: 60 W
- Can be installed on TS-35/7.5 or TS-35/15 DIN rail
Technical specifications
- MTBF: >1,600,000 h (Telcordia SR-332 / Bellcore)
- Connection: Screw DIN Terminal
- Input: 3 poles, Output: 4 poles
- Number of output: 1x
- Protection: Output voltage shutdown, recovers upon re-power
- Withstand voltage: I/P-O/P: 4.7 kV AC, I/P-FG: 2.5 kV AC, O/P-FG: 0.5 kV AC, O/P-DC OK: 0.5 kV AC (1 minute)
- Type
Wide input type
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
200 V AC
- Input voltage
200 - 480 V AC
- Input voltage (max.)
480 V AC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
60 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
12 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 100.5 x 32 x 125 mm
- Weight
0.45 kg
- Output voltage (max.)
15 V DC
- Output voltage (min.)
12 V DC
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-30 °C
- Manufacturer part #
TC-14556820
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
32 mm
- Height
125 mm
- Length
100.5 mm
- Type
TC-YSDW60-12
- Consumption (standby)
0.8 W
- Efficiency
86.5 %
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3639205 TRU COMPONENTS TC-14556820 Rail mounted PSU (DIN) Consumption (standby) 0.8 W 12 V DC 5 A 60 W No. of outputs:1 x Conten
User & Safety Instructions
User & Safety Instructions 3639205 TRU COMPONENTS TC-14556820 Rail mounted PSU (DIN) Consumption (standby) 0.8 W 12 V DC 5 A 60 W No. of outputs:1 x Conten
Description
Features
- Built-in constant current limiting circuit
- DC output voltage adjustable
- Built-in DC OK relay contact
- Protection: Short circuit, overload, over voltage, over temperature
Scope of delivery
- DIN rail power supply
- User manual































