• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-14962180 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black Sold per metre

Product type
Rubber flexible cable
Cable type
H05RR-F
No. of leads
2 x
Cross section (each core)
0.75 mm²
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

940 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS H05RR-F Rubber flexible cable, 2x0.75 mm²

  • CPR Eca classification

Technical specifications

Product type

Rubber flexible cable

Cable type

H05RR-F

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Factory colour

Black

Outside Ø

6.4 mm

Content

Sold per metre

Nominal voltage

300 V

500 V

Test voltage

2 kV

Core layout

Blue, Brown

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

TC-14962180

Insulation material

EPDM

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-35 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

EN 50525-2-21 / IEC 60245-4

Type

TC-14962180

Max. length sold by the metre

1000 m

Documents & Downloads

Datasheet

Datasheet 3740545 TRU COMPONENTS TC-14962180 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 3740545 TRU COMPONENTS TC-14962180 Rubber flexible cable H05RR-F 2 x 0.75 mm² Black Sold per metre

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)